
Single-channel, 16-bit digital-to-analog converter (DAC) featuring a 125 kS/s conversion rate and 8 µs settling time. This voltage output DAC offers a 1.5 V/µs slew rate and an integral nonlinearity of 16 LSB. Operates from a 2.7V to 5.5V supply, with an on-chip reference providing 5 ppm/°C temperature stability. Interface options include SPI and 3-wire serial communication. Packaged in MSOP, this component operates across a -40°C to 105°C temperature range.
Analog Devices AD5660CRM-3 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.5mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | nanoDAC® |
| Settling Time | 8us |
| Slew Rate | 1.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5660CRM-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
