
Single-channel, 16-bit digital-to-analog converter (DAC) with a 125 kS/s conversion rate and SPI serial interface. Features a 5 ppm/°C on-chip voltage reference, bipolar output, and a 0 µV to 5V output voltage range. Operates from a single 2.7V to 5.5V supply, with a typical supply current of 550 µA. Housed in a compact MSOP package, this component offers 16-bit resolution and a settling time of 8 µs.
Analog Devices AD5660CRMZ-1 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 125KS/s |
| Height | 1.3mm |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | nanoDAC™ |
| Settling Time | 8us |
| Slew Rate | 1.5V/µs |
| Supply Current | 550uA |
| Supply Type | Single |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5660CRMZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
