16-bit, single-channel nanoDAC® voltage output digital-to-analog converter with SPI, I2C, and 3-wire serial interface. Features a 1.2MS/s conversion rate, 8µs settling time, and 1.5V/µs slew rate. Operates from a 2.7V to 5.5V single supply, with output voltage ranging from 750mV to 5.5V. Housed in a compact SOT-23 package, this unipolar DAC offers 16 LSB integral nonlinearity and a maximum power dissipation of 1.4mW.
Analog Devices AD5662BRJZ-2500RL7 technical specifications.
| Package/Case | SOT-23 |
| Conversion Rate | 1.2MS/s |
| Differential Output | No |
| Height | 1.15mm |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, I2C, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | nanoDAC® |
| Settling Time | 8us |
| Slew Rate | 1.5V/µs |
| Supply Type | Single |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5662BRJZ-2500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
