
16-bit digital-to-analog converter (DAC) featuring a serial SPI interface and a unipolar voltage output. This single-channel DAC offers a 1.2MS/s conversion rate and an 8µs settling time. Operating from a 2.7V to 5.5V supply, it provides a resolution of 16 bits with an integral nonlinearity of 16 LSB. The component is housed in an MSOP package with tin/lead contact plating and operates across a temperature range of -40°C to 125°C.
Analog Devices AD5662BRM-1 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.2MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | nanoDAC® |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5662BRM-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
