
Dual 16-bit Digital-to-Analog Converter (DAC) with rail-to-rail voltage output. Features a 220 kS/s conversion rate and SPI serial interface. Operates from a 2.7 V to 5.5 V single supply, with a maximum power dissipation of 2.5 mW. Integral nonlinearity is 12 LSB, and settling time is 4 µs. Packaged in MSOP with gold contact plating.
Analog Devices AD5663BRMZ-1REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 220KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 220KS/s |
| Series | nanoDAC™ |
| Settling Time | 4us |
| Slew Rate | 1.8V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5663BRMZ-1REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
