
Dual 16-bit Digital-to-Analog Converter (DAC) with a 220 kS/s conversion rate. Features a bipolar/unipolar voltage output and an SPI interface. Includes an on-chip reference with 5 ppm/°C temperature drift. Operates from a 2.7V to 3.6V supply voltage, with a typical 3.3V operating voltage. Integral nonlinearity is 16 LSB, and settling time is 4 µs. Packaged in a 3.1mm x 3.1mm x 0.8mm profile with tin-matte contact plating.
Analog Devices AD5663RBCPZ-3R2 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 220KS/s |
| Differential Output | No |
| Height | 0.8mm |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 750mV |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | nanoDAC® |
| Settling Time | 4us |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5663RBCPZ-3R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
