
Dual 16-bit digital-to-analog converter (DAC) offering 220 kS/s conversion rate and 4 µs settling time. Features a 5 ppm/°C on-chip voltage reference, bipolar/unipolar output polarity, and SPI/serial 3-wire interface. Operates from a 2.7V to 3.6V supply with a nominal current of 800 µA. Housed in a gold-plated MSOP package with dimensions of 3.1mm x 3.1mm x 0.95mm.
Analog Devices AD5663RBRMZ-3 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 220KS/s |
| Differential Output | No |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 800uA |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 220KS/s |
| Series | nanoDAC® |
| Settling Time | 4us |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5663RBRMZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
