
Dual 16-bit Digital-to-Analog Converter (DAC) with a 5 ppm/°C on-chip reference. Features a 220 kS/s conversion rate and an SPI serial interface. Offers a 16 LSB integral nonlinearity and a 4 µs settling time. Operates from a 2.7V to 3.6V supply voltage, with a typical 3.3V operating supply. Unipolar, voltage output with a minimum output voltage of 750mV. Packaged in an MSOP with gold contact plating, supplied on tape and reel.
Analog Devices AD5663RBRMZ-3REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 220KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 220KS/s |
| Series | nanoDAC™ |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5663RBRMZ-3REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
