
Dual 16-bit digital-to-analog converter (DAC) featuring a 5 ppm/°C on-chip voltage reference. Offers a 220 kS/s conversion rate with a 4 µs settling time. Operates from a single 4.5V to 5.5V supply, with a typical 5V operating voltage. Interface options include SPI and 3-wire serial communication. Packaged in an MSOP with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD5663RBRMZ-5REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 220KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 220KS/s |
| Series | nanoDAC™ |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5663RBRMZ-5REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
