
Quad 16-bit Digital-to-Analog Converter (DAC) with rail-to-rail voltage output. Features a 2.7V to 5.5V single supply voltage range and a nominal supply current of 450µA. Offers a 223 kS/s conversion rate and a 4µs settling time. Interface options include SPI and 3-wire serial communication. Operates across a -40°C to 105°C temperature range.
Analog Devices AD5664BCPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Conversion Rate | 223KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 4.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 450uA |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.95mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 223KS/s |
| Series | nanoDAC™ |
| Settling Time | 4us |
| Slew Rate | 1.8V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5664BCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
