
Quad 16-bit Digital-to-Analog Converter (DAC) with a 5ppm/°C on-chip reference. Features a 16-bit resolution and a conversion rate of 220kS/s. Operates from a single supply voltage between 2.7V and 5.5V, with a typical operating voltage of 5V. Offers SPI serial interface and unipolar voltage output. Packaged in an MSOP with gold contact plating, this component is RoHS compliant and supplied on tape and reel.
Analog Devices AD5664RBRMZ-5REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 220KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 220000S/s |
| Series | nanoDAC™ |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5664RBRMZ-5REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
