Quad, 16-bit Digital-to-Analog Converter (DAC) with I2C interface. Features 4 DAC channels, 16-bit resolution, and a conversion rate of 333 kS/s. Operates with supply voltages from 2.7V to 5.5V, with a maximum power dissipation of 6.38mW. Integral nonlinearity is 16 LSB, and settling time is 7 µs. Packaged in LFCSP EP with tin-matte contact plating, this component offers unipolar voltage output and is RoHS compliant.
Analog Devices AD5665BCPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 333KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.38mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Series | nanoDAC® |
| Settling Time | 7us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5665BCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
