Quad 16-bit Digital-to-Analog Converter (DAC) with I2C interface. Features 16-bit resolution, 4 DAC channels, and a conversion rate of 333 kS/s. Operates with a supply voltage range of 2.7V to 5.5V and offers a voltage output. Integral nonlinearity is 16 LSB, with a settling time of 4 µs and slew rate of 1.8 V/µs. Packaged in a 16-lead TSSOP with tin, matte contact plating, suitable for SMD/SMT termination.
Analog Devices AD5665BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 333KS/s |
| Differential Output | No |
| Height | 1.05mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 6.38mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 333kHz |
| Sampling Rate | 333KS/s |
| Series | nanoDAC® |
| Settling Time | 4us |
| Slew Rate | 1.8V/µs |
| Supply Current | 1.9mA |
| Termination | SMD/SMT |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5665BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
