
Quad, 16-bit Digital-to-Analog Converter (DAC) featuring a 333 kS/s conversion rate and 16 LSB integral nonlinearity. This unipolar voltage output DAC offers a 4 µs settling time and 1.8 V/µs slew rate. It operates from a 2.7V to 5.5V supply voltage range and includes an on-chip reference with a temperature coefficient of 5 ppm/°C. The device utilizes an I2C serial interface and is available in a tape and reel package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5665RBCPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5665RBCPZ-R2 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 333KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 9.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 11.8mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Series | nanoDAC® |
| Settling Time | 4us |
| Slew Rate | 1.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5665RBCPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
