
Quad, 16-bit Digital-to-Analog Converter (DAC) offering 333 kS/s conversion rate and 4 µs settling time. Features a 5 ppm/°C on-chip voltage reference and an I²C serial interface. Operates with a supply voltage range of 2.7V to 5.5V, providing a unipolar voltage output from 750mV to 5.5V. Integral nonlinearity is 16 LSB, with a slew rate of 1.8 V/µs. Packaged in tape and reel, this RoHS compliant component is suitable for operation between -40°C and 105°C.
Analog Devices AD5665RBCPZ-REEL7 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 333KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 9.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 11.8mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Series | nanoDAC® |
| Settling Time | 4us |
| Slew Rate | 1.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5665RBCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
