
Quad, 16-bit digital-to-analog converter (DAC) featuring a 333 kS/s conversion rate and a 4 µs settling time. This unipolar voltage output device offers 16-bit resolution and operates with a single supply voltage range of 2.7V to 5.5V. An integrated 5 ppm/°C on-chip reference and an I2C serial interface simplify system design. The component is housed in a TSSOP package with tin-matte contact plating, suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Analog Devices AD5665RBRUZ-1REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5665RBRUZ-1REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 333KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 9.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 11.8mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 333000S/s |
| Series | nanoDAC™ |
| Settling Time | 4us |
| Slew Rate | 1.8V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5665RBRUZ-1REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
