
Quad 16-bit digital-to-analog converter (DAC) with a serial I2C interface. Features a 333KS/s conversion rate, 4µs settling time, and 1.8V/µs slew rate. Operates with a supply voltage range of 2.7V to 5.5V, offering a bipolar voltage output. Integral nonlinearity is 16LSB, with a maximum power dissipation of 11.8mW. Packaged in a TSSOP with dimensions of 5.1mm (L) x 4.5mm (W) x 1.05mm (H).
Checking distributor stock and pricing after the page loads.
Analog Devices AD5665RBRUZ-2 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 333KS/s |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 9.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 11.8mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Series | nanoDAC® |
| Settling Time | 4us |
| Slew Rate | 1.8V/µs |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
