
Quad 16-bit Digital-to-Analog Converter (DAC) with a 95 kS/s conversion rate. Features a 10 ppm/°C max on-chip reference, SPI serial interface, and unipolar voltage output. Operates from a 2.7V to 5.5V supply, with a max output voltage of 5.5V. Integral nonlinearity is 32 LSB, and settling time is 6 µs. Packaged in a 14-lead TSSOP with tin-matte contact plating.
Analog Devices AD5666ARUZ-2 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 95KS/s |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 32LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 8.8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 95KS/s |
| Settling Time | 6us |
| Slew Rate | 1.5V/µs |
| Supply Current | 1.3mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5666ARUZ-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
