Dual 16-bit Digital-to-Analog Converter (DAC) with a 250 kS/s conversion rate. Features a 5 ppm/°C on-chip voltage reference and an I2C serial interface. Offers bipolar and unipolar output polarity with a voltage output type. Operates from a 2.7V to 5.5V supply voltage, with a maximum power dissipation of 6.3mW. Packaged in a 3mm x 3mm LFCSP EP with matte tin contact plating.
Analog Devices AD5667RBCPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 250KS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 5.75mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | nanoDAC® |
| Settling Time | 4us |
| Slew Rate | 1.8V/µs |
| Supply Current | 950uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5667RBCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
