
Dual 16-bit Digital-to-Analog Converter (DAC) offering 250 kS/s conversion rate and 12 LSB Integral Nonlinearity. Features a 5 ppm/°C on-chip reference, I2C serial interface, and bipolar voltage output. Operates with supply voltages from 2.7V to 5.5V, with a maximum power dissipation of 6.3mW. Housed in a compact MSOP package, this component is RoHS compliant.
Analog Devices AD5667RBRMZ-1 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 250KS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 5.75mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 6.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | nanoDAC® |
| Settling Time | 4us |
| Slew Rate | 1.8V/µs |
| Supply Current | 950nA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5667RBRMZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
