
Octal, 16-bit, SPI voltage output digital-to-analog converter (DAC) with a 5 ppm/°C on-chip reference. Features 8 DAC channels, unipolar output polarity, and a voltage output range from 0µV to 5.5V. Operates with a 2.7V to 5.5V supply voltage and offers a 95 kS/s conversion rate. Integral nonlinearity is 32 LSB, with a settling time of 2.5µs and a slew rate of 1.5V/µs. Packaged in a TSSOP with dimensions of 4.5mm width, 5.1mm length, and 1.05mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5668ARUZ-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5668ARUZ-3 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 95KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 32LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 2.15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 12.4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 95KS/s |
| Series | denseDAC |
| Settling Time | 2.5us |
| Slew Rate | 1.5V/µs |
| Supply Current | 2mA |
| Voltage | 5V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5668ARUZ-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
