
Octal, 16-bit Digital-to-Analog Converter (DAC) featuring an I<sup>2</sup>C serial interface and an on-chip voltage reference with 5 ppm/°C temperature drift. This denseDAC offers 8 voltage output channels, each with 16-bit resolution and a maximum conversion rate of 166 kS/s. It operates from a 2.7V to 5.5V supply voltage, providing a unipolar output voltage range from 0µV to 5.5V. The component boasts a settling time of 2.5µs and a slew rate of 1.5V/µs, with an integral nonlinearity of 32 LSB. Packaged in tape and reel with tin, matte contact plating, this RoHS compliant component operates across a temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD5669RACPZ-3-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5669RACPZ-3-RL7 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 166KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 32LSB |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 13.8mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 166KS/s |
| Series | denseDAC |
| Settling Time | 2.5us |
| Slew Rate | 1.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5669RACPZ-3-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
