The AD5669RBCBZ-1-R5 is a 16-bit industrial digital-to-analog converter with a nominal supply voltage of 3V. It is packaged in a 2.605mm x 2.605mm S-PBGA-B16 package with 16 terminals positioned on the bottom. The device operates over a temperature range of -40°C to 105°C and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5669RBCBZ-1-R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 2.605 |
| Length | 2.605 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5669RBCBZ-1-R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.