
Octal, 16-bit digital-to-analog converter (DAC) featuring an I<sup>2</sup>C serial interface. Offers 8 voltage output channels with a 166 kS/s conversion rate and a 2.5 µs settling time. Includes an on-chip voltage reference with 5 ppm/°C temperature drift. Operates from a 2.7V to 5.5V supply voltage and supports a temperature range of -40°C to 105°C. Features a 16 LSB integral nonlinearity and a 1.5 V/µs slew rate.
Analog Devices AD5669RBCPZ-1500R7 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 166KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 13.8mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 166KS/s |
| Series | denseDAC |
| Settling Time | 2.5us |
| Slew Rate | 1.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5669RBCPZ-1500R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
