The AD566ATD is a 12-bit digital-to-analog converter with a nominal supply voltage of 15V and a maximum supply current of 18mA. It is available in a military temperature grade and packaged in a 24-pin DIP package. The converter operates over a temperature range of -55°C to 125°C. It has 24 terminals and is a single-function device.
Analog Devices AD566ATD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD566ATD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.