The AD5672RBCPZ-RL is a 12-bit digital-to-analog converter with an automotive temperature grade. It operates from a 3V supply voltage and is packaged in a 16-pin HQCCN package. The device has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is designed for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5672RBCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5672RBCPZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5672RBCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.