The AD5675RARUZ-REEL7 is a 16-bit digital-to-analog converter with an automotive temperature grade. It operates from a nominal supply voltage of 3V and is packaged in a TSSOP-20 package. The device has 20 terminals and a pin count of 20. It is designed for use in automotive applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5675RARUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5675RARUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.