Octal, 16-bit Digital-to-Analog Converter (DAC) featuring a 2 ppm/°C internal voltage reference. Operates with a nominal supply voltage of 3V and offers an I2C interface for control. Designed for automotive temperature grades, with a minimum operating temperature of -40°C and a maximum of 125°C. Housed in a 20-terminal, dual in-line plastic small outline package (R-PDSO-G20) with dimensions of 4.4mm width and 6.5mm length.
Sign in to ask questions about the Analog Devices AD5675RBRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5675RBRUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5675RBRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.