The AD5675RBRUZ-REEL7 is a 16-bit digital-to-analog converter from Analog Devices. It operates from a 3V supply voltage and is available in a TSSOP-20 package. The converter is designed for use in automotive applications and is qualified to AEC-Q100 standards. It has a temperature range of -40 to 125°C and features 20 terminals. The device is suitable for use in a variety of applications including data conversion and signal processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5675RBRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5675RBRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.