
The AD5676RBRUZ is a 16-bit digital-to-analog converter with a nominal supply voltage of 3V. It features an automotive temperature grade and operates over a temperature range of -40°C to 125°C. The device has 20 terminals and is packaged in a 20-pin VSSOP. It is designed for use in automotive applications.
Analog Devices AD5676RBRUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5676RBRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.