
Octal Digital-to-Analog Converter (DAC) featuring 8 channels with mixed resolutions of 4 x 12-bit and 4 x 16-bit. This unipolar voltage output device operates with a serial SPI interface and a sampling rate of 95 kS/s. It includes an on-chip reference, a maximum power dissipation of 14.3mW, and a wide operating temperature range of -40°C to 105°C. The component is housed in a 14-lead TSSOP package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD5678ARUZ-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5678ARUZ-2 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 95KS/s |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 32LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 14.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 95KS/s |
| Series | AD5678 |
| Settling Time | 6us |
| Supply Type | Single |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5678ARUZ-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
