
Octal Digital-to-Analog Converter (DAC) featuring 8 channels with a resolution of 16 bits. This component offers a serial SPI interface and operates with a single supply voltage ranging from 2.7V to 5.5V. It provides a unipolar voltage output with a maximum of 5.5V and a conversion rate of 95 kS/s. The device boasts an integral nonlinearity of 32 LSB and a settling time of 6 µs, with a maximum power dissipation of 14.3 mW. Packaged in a 14-lead TSSOP with tin-matte contact plating, this RoHS compliant component is supplied on a tape and reel.
Sign in to ask questions about the Analog Devices AD5678ARUZ-2REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5678ARUZ-2REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 95KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 32LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 14.3mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 95KS/s |
| Settling Time | 6us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5678ARUZ-2REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
