
Octal Digital-to-Analog Converter (DAC) featuring 4 x 12-bit and 4 x 16-bit resolution. This 8-channel DAC offers a 16-bit resolution with a sampling rate of 95 kS/s and a settling time of 6 µs. It supports SPI serial interface and provides a unipolar voltage output. Operating from a single 2.7V to 5.5V supply, the device has a maximum power dissipation of 14.3mW and an operating temperature range of -40°C to 105°C. Packaged in a 14-lead TSSOP with tin-matte contact plating, this RoHS compliant component is supplied on a tape and reel.
Analog Devices AD5678BRUZ-1REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 95KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 14.3mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 95KS/s |
| Settling Time | 6us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5678BRUZ-1REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
