The AD5679RBCPZ-1-RL7 is a 16-bit digital-to-analog converter with a nominal supply voltage of 3V and a maximum supply current of 4.2mA. It is packaged in a 28-pin LFCSP-28 and has a temperature range of -40 to 125°C. This device is designed for use in automotive-grade applications and has a quad terminal position. It is a single-function device with 28 terminals.
Checking distributor stock and pricing after the page loads.
Analog Devices AD5679RBCPZ-1-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 4 |
| Length | 4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4.2 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |