12-bit current output digital-to-analog converter (DAC) with a parallel interface. Features a single channel, bipolar/unipolar output polarity, and a settling time of 500ns. Operates with a dual supply voltage of 15V and offers a wide temperature range from -55°C to 125°C. Integral nonlinearity is 0.5 LSB. Packaged in a CDIP with tin/lead contact plating, suitable for through-hole mounting.
Analog Devices AD567KD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 500ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD567KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
