The AD5680BCPZ-1500RL7 is an 18-bit digital-to-analog converter with a supply voltage of 5V and a temperature grade of industrial. It has a JEDEC package code of S-PDSO-N8 and a width and length of 3mm. The device operates over a temperature range of -40 to 105 degrees Celsius and has a pin count of 8. It is a single function device with a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5680BCPZ-1500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5680BCPZ-1500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.