The AD5680BCPZ-2500RL7 is an 18-bit digital-to-analog converter from Analog Devices. It operates over an industrial temperature range of -40°C to 105°C and is supplied with a nominal voltage of 5V. The device features 8 terminals and a dual terminal position. It is packaged in a VSON-8 package, measuring 3mm in width and length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5680BCPZ-2500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 18 |
| Converter Type | D/A CONVERTER |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5680BCPZ-2500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.