
18-Bit nanoDAC® digital-to-analog converter, featuring a single unipolar voltage output and a 12.5 kS/s conversion rate. Operates from a 4.5V to 5.5V supply, with a maximum input voltage of 5.5V and a maximum output voltage of 5.5V. Interface options include SPI and 3-wire serial communication. Integral nonlinearity is 64 LSB, with a settling time of 80 µs and a slew rate of 1.5 V/µs. Packaged in a SOT-23 with tin, matte contact plating, this RoHS compliant component operates from -40°C to 105°C.
Analog Devices AD5680BRJZ-1500RL7 technical specifications.
| Package/Case | SOT |
| Contact Plating | Tin, Matte |
| Conversion Rate | 12.5KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 12.5KS/s |
| Series | nanoDAC® |
| Settling Time | 80us |
| Slew Rate | 1.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5680BRJZ-1500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
