
18-bit digital-to-analog converter (DAC) with a single channel and voltage output. Features SPI, serial, and 3-wire interface compatibility, operating from a 4.5V to 5.5V single supply. Achieves a conversion rate of 12.5 kS/s with a settling time of 80µs and slew rate of 1.5V/µs. Integral nonlinearity is 64 LSB, with a maximum operating temperature of 105°C. Packaged in a compact SOT-23, this RoHS compliant component offers a 5V output range.
Analog Devices AD5680BRJZ-2500RL7 technical specifications.
| Package/Case | SOT |
| Conversion Rate | 12.5KS/s |
| Differential Output | No |
| Height | 1.3mm |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 325uA |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5mW |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 12.5KS/s |
| Series | nanoDAC™ |
| Settling Time | 80us |
| Slew Rate | 1.5V/µs |
| Supply Type | Single |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5680BRJZ-2500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
