
18-bit, single-channel digital-to-analog converter (DAC) with a unipolar voltage output. Features an SPI interface and a conversion rate of 12.5 kS/s. Operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. Integral nonlinearity is 64 LSB, and settling time is 85 µs. Packaged in an 8-lead SOT-23 with tin, matte contact plating.
Analog Devices AD5680BRJZ-2REEL7 technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Tin, Matte |
| Conversion Rate | 12.5KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5mW |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 12.5KS/s |
| Series | nanoDAC® |
| Settling Time | 85us |
| Supply Current | 325uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5680BRJZ-2REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
