The AD5681RBCPZ-RL is an industrial-grade 12-bit digital-to-analog converter with a nominal supply voltage of 5V. It features an 8-pin LFCSP-8 package, measuring 2mm by 2mm, and is compliant with RoHS regulations. The converter operates within a temperature range of -40°C to 105°C, making it suitable for industrial applications.
Analog Devices AD5681RBCPZ-RL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5681RBCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.