
The AD5681RBRMZ is a 12-bit digital-to-analog converter with an industrial temperature range of -40°C to 105°C. It has a nominal supply voltage of 5V and features a 10-pin TSSOP package. The device has a single function and 10 terminals, with a dual terminal position. It operates within a temperature grade of industrial and has a width and length of 3mm.
Sign in to ask questions about the Analog Devices AD5681RBRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5681RBRMZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5681RBRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.