16-bit Digital-to-Analog Converter (DAC) with SPI interface. Features ±2 LSB INL and 2 ppm/°C temperature drift. Operates from -40°C to 105°C with a nominal supply voltage of 3V. Housed in an 8-terminal S-PDSO-N8 package, measuring 2mm x 2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5683RBCPZ-1RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5683RBCPZ-1RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.