
The AD5683RBRMZ-3 is a 10-pin dual D/A converter with a 16-bit resolution and industrial temperature grade. It operates at a nominal supply voltage of 5V and has a maximum operating temperature of 105 degrees Celsius. The device is packaged in a TSSOP-10 package and has a dual terminal position. It is designed for use in industrial applications and has a minimum operating temperature of -40 degrees Celsius.
Sign in to ask questions about the Analog Devices AD5683RBRMZ-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5683RBRMZ-3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5683RBRMZ-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.