The AD5683RBRMZ-RL7 is a 16-bit digital-to-analog converter with a nominal supply voltage of 5V and a temperature grade of industrial. It has a package type of MSOP-10 and a pin count of 10. The device operates over a temperature range of -40 to 105 degrees Celsius. It is a single-function device with a terminal position of dual.
Analog Devices AD5683RBRMZ-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5683RBRMZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.