
Quad 12-bit Digital-to-Analog Converter (DAC) offering a 25MS/s conversion rate. Features a 2 ppm/°C on-chip voltage reference and operates with an SPI serial interface. Supports 3-wire and 4-wire configurations, with a voltage output range from 2.5V to 5.5V. Integral nonlinearity is 2LSB, and signal-to-noise ratio is 90dB. Packaged in TSSOP, this RoHS compliant component operates from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5684RARUZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Conversion Rate | 25MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 7.2mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 25MS/s |
| Series | nanoDAC+™ |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 90dB |
| Slew Rate | 0.8V/µs |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5684RARUZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
