Quad 14-bit Digital-to-Analog Converter (DAC) with a 25MS/s conversion rate and 90dB Signal-to-Noise Ratio (SNR). Features a 2 ppm/°C on-chip voltage reference and an SPI serial interface. Operates from a 2.7V to 5.5V supply, offering a 2.7V to 5.5V output voltage range. Housed in a TSSOP package with tin-matte contact plating, this unipolar voltage output DAC boasts a 5µs settling time and 0.8V/µs slew rate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5685RARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 25MS/s |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 7.15mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 25MS/s |
| Series | nanoDAC+® |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 90dB |
| Slew Rate | 0.8V/µs |
| Supply Current | 1.1mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5685RARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
