Quad 16-bit Digital-to-Analog Converter (DAC) offering a 25MS/s conversion rate and 90dB Signal-to-Noise Ratio (SNR). Features a 2 ppm/°C on-chip voltage reference and supports SPI, 3-wire, and 4-wire serial interfaces. Operates with a supply voltage range of 2.7V to 5.5V, delivering a unipolar voltage output from 0µV to 5V. Packaged in a 16-lead TSSOP with tin-matte contact plating, this RoHS compliant component boasts a settling time of 5µs and a slew rate of 0.8V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5686RARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 25MS/s |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 7.15mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 25MS/s |
| Series | nanoDAC+® |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 90dB |
| Slew Rate | 0.8V/µs |
| Supply Current | 1.1mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5686RARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
