Quad 16-bit Digital-to-Analog Converter (DAC) with a 25MS/s conversion rate and 16-bit resolution. Features a 2 ppm/°C on-chip voltage reference and operates with an SPI serial interface. Offers unipolar voltage output with a maximum output voltage of 5V. This component has a settling time of 5µs and a signal-to-noise ratio (SNR) of 90dB. Packaged in TSSOP with tin, matte contact plating, it operates from a 2.7V to 5.5V supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5686RARUZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 25MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 7.15mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 25MS/s |
| Series | nanoDAC+™ |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 90dB |
| Slew Rate | 0.8V/µs |
| Supply Current | 1.1mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5686RARUZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
