
Dual, 12-bit digital-to-analog converter (DAC) featuring a voltage output and 12-bit resolution. Offers 90dB signal-to-noise ratio (SNR) and 5µs settling time. Operates with an I2C and SPI serial interface, supporting a supply voltage range of 1.8V to 5.5V. Integral nonlinearity (INL) is 1 LSB. Surface mountable in a TSSOP package.
Analog Devices AD5687BRUZ-RL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.9mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.3MS/s |
| Series | nanoDAC+™ |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5687BRUZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
